Dialight 591-2001-013F

INDICATOR, LED PCB, 3MM, RED, 2V; Available until stocks are exhausted Alternative available
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2001-013F.

IHS

Datasheet1 page17 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.877
Stock
36,553
15
Authorized Distributors
2
2
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
SMD/SMT
-
Number of Pins
2
2
Luminous Intensity
4.5 mcd
4.5 mcd
Lens Style
-
Circular
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
628 nm
628 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-16
LTD Date2020-12-16

Related Parts

LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
LED Circuit Board Indicators Red Diffused R/A High Intensity
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 591-2001-013F provided by its distributors.

INDICATOR, LED PCB, 3MM, RED, 2V; Available until stocks are exhausted Alternative available
LED INDICATOR, 3MM, RED, SMD, FULL REEL; LED Color: Red; No. of LEDs: 1LEDs; LED Mounting: SMD; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 5mcd; Forward Voltage: 2V; Viewing Angle: 40°;
Single Color LED, High Efficiency Red, T-1, 2.85mm
591 Series Red 3 mm 4.5 mcd 2 V Round Lens Circuit Board Indicator - SMT
LED Uni-Color Red 635nm 2-Pin T/R
LED SMD Circuit Board HI EFF RED DIFFUSED RIGHT ANGLE
LED PRISM 3MM RA HIEFF RED SMT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali