Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 591-2004-013F

LED Circuit Board Indicators Red 630nm 11mcd 2mA - Red Color

$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2004-013F.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-28.97%

CAD Models

Download Dialight 591-2004-013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Dialight550-5104F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
KingbrightAPTD3216EC
Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 50mcd 35°

Descriptions

Descriptions of Dialight 591-2004-013F provided by its distributors.

LED Circuit Board Indicators Red 630nm 11mcd 2mA - Red Color
INDICATOR LED PCB MOUNT 1.8MM BULB RIGHT ANGLE 50 DEGREE ANGLE 40MCD RED
Single Color LED, Red, T-1, 3mm
LED Uni-Color Red 2-Pin SMD T/R
CKT BOARD INDICATOR, RED, 40MCD, SMD;
591-2004-013F, DIALIGHT CORPORATION
指示器, CKT 电路板指示器, 红色, 40MCD, SMD;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912004013F