Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH100ID

Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100ID.

IHS

Datasheet1 page18 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+70.65%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.315
Stock
45,085
137,881
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
5
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle

Descriptions

Descriptions of Lumex SSF-LXH100ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾
INDICATOR LED PCB MOUNT 5MM SLOPE BACK RT ANGLE 60 DEG 40MCD DIFFUSED RED
LED Uni-Color Red 635nm 2-Pin Bulk
INDICATOR, LED PCB, 5mm, RED, 2V; Co
LED Circuit Board Indicators LED CBI
LED FAULT IND 635RD DIFF LXH100HLDR
LED CBI 5MM RED DIFF RA PC MNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH100ID.