Dialight 591-2001-002

Multi-Color Led; Bulb Size: 3Mm; Led Colo |Dialight 591-2001-002
$ 0.877
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2001-002.

IHS

Datasheet1 page20 years ago

Electro Sonic

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
Yellow Square Ø3 mm Domed Top 12.6 mcd Diffused 2 V SMT Right Angle LED
Surface-Mount/Axial Led Lamp,green,led-8D Rohs Compliant: Yes |Dialight 591-2401-107F
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED, 605nm, 110°, 2V, 20mA, Flat Top, Rectangular, Diffused, Amber, TH, 5mm × 2mm × 7mm
SML-LX2723USBC-TR, TITANBRITE SERIES BLUE LED, 470 NM SMD PACKAGE

Descriptions

Descriptions of Dialight 591-2001-002 provided by its distributors.

Multi-Color Led; Bulb Size:3Mm; Led Colo |Dialight 591-2001-002
Single Color LED, High Efficiency Red, T-1, 2.84mm
591-2001-002, RED RIGHT ANGLE PCB LED INDICATOR, SURFACE MOUNT 2.5 V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912001002