Dialight 586-3503-204F

LED Modules Uni-Color Yellow 592nm 2-Pin
Obsolete

Price and Stock

DistributorSKUMinPkg
PEI-Genesis586-3503-204F0
North Star MicroNS-586-3503-204FContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-3503-204F.

IHS

Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
KingbrightAPD3224SYCK-F01
LED YELLOW CLEAR SMD / Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
586 1 Miniature Bayonet (BA9S) Yellow LED Lamp Replacement 6V 1275mcd 1275.0mcd 85C
Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
Single Color LED Display Cluster, Super Yellow, 11.938mm
Single Color LED Display Cluster, Super Yellow, 11mm

Descriptions

Descriptions of Dialight 586-3503-204F provided by its distributors.

LED Modules Uni-Color Yellow 592nm 2-Pin
Single Color LED, Yellow, T-1 3/4, 5mm
T2 Tele Slide Basedled Yel 24V Rohs Compliant: Yes |Dialight 586-3503-204F
Led Replacement Lamps - Based Leds T2 Tele Slide Based
T2 TELE SLIDE BASEDLED YEL 24V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5863503204F