Dialight 586-2706-220F

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
Obsolete

Price and Stock

DistributorSKUMinPkg
TTI Europe5862706220F05Bulk
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2706-220F.

IHS

Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
Led, White, Midget Flange, T-1 3/4 Rohs Compliant: Yes |Dialight 586-1106-105F
LED Replacement Lamps-Based LEDs T 1 3/4 MIDGET RoHS Compliant: Yes
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 586-2706-220F provided by its distributors.

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
LED Uni-Color White 2-Pin
SCREW BASE LED 6-36 VDC-WHITE
LED E10 BASE T3-1/4 WHT 6-36V
EOL LED: CONTACT ENGINEERING
SCRW BASE LED 6-36VDC-WHITE
T3 1/4 SCREW BSD WHITE 6-36V
LED, E10, 6-36VAC/DC, WHITE; Lamp fitting type:E10; Current rating:10mA; Diameter, External:9.25mm; Length / Height, external:29.675mm; Temp, op. max:85(degree C); Temp, op. min:-30(degree C); Case style:T 3 1/4; Colour, LED:White; RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862706220F