Dialight 586-2406-220F

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
$ 7.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2406-220F.

IHS

Datasheet2 pages19 years ago

Master Electronics

X-ON

Sager Electronics

Farnell

Inventory History

3 month trend:
-97.40%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin
LED Uni-Color White 2-Pin Chip 1208(3020Metric) T/R
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED Uni-Color White Automotive 2-Pin PLCC T/R
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, White, Diffused, 1.7mm

Descriptions

Descriptions of Dialight 586-2406-220F provided by its distributors.

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W
LED BASED T3 1/4 WHT 6-36V NON
Led Bulb, White, Ba9S, 650Mcd; Lamp Base Type:Ba9S; Led Color:White; Bulb Size:T-3 1/4; Power Rating:-; Wavelength Typ:-; Luminous Intensity:650Mcd; Average Bulb Life:100000H; Supply Voltage:36V; Current Rating:10Ma Rohs Compliant: Yes |Dialight 586-2406-220F
LED, BA9S, 6-36VAC/DC, WHITE; Lamp Fitting Type:BA9s; Current Rating:10mA; External Diameter:9mm; External Length / Height:28.75mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Case Style:T-3 1/4; Forward Current:10mA; LED / Lamp Size:T-3 1/4; LED Colour:White; Lens Length:15.65mm; Operating Temperature Range:-30°C to +85°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Typ Luminous Intensity:650mcd; Voltage Category:6 - 36V ac/dc; Voltage, Vf Typ:36V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862406220F