Dialight 586-2703-201F

Screw Base Led T3 1/4 Amber 6V Rohs Compliant: Yes |Dialight 586-2703-201F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2703-201F.

IHS

Datasheet2 pages19 years ago

X-ON

Electro Sonic

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
586 1 Miniature Bayonet (BA9S) Yellow LED Lamp Replacement 6V 1275mcd 1275.0mcd 85C
Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
Single Color LED Display Cluster, Super Yellow, 11mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC

Descriptions

Descriptions of Dialight 586-2703-201F provided by its distributors.

Screw Base Led T3 1/4 Amber 6V Rohs Compliant: Yes |Dialight 586-2703-201F
Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
LED Uni-Color Yellow 592nm
SCREW BASE LED T3 1/4 AMBER 6V
LED E10 BASE T3-1/4 YELLOW 6V
Single chip Based LED Module
T3 1/4 SCREW BSD AMB 6V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862703201F