Dialight 586-2402-105F

Lamp; Led; T-3 1/4; Mini BAYONET(BA9S); Grn; Grn; 28VDC; 15MA; 1650MCD; 100K Hrs; Cntrpos
$ 3.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2402-105F.

Farnell

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.06%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bi-Pin, Based Led, Green, 28V Rohs Compliant: Yes |Dialight 586-1302-105F
Scrw Base Led T3 1/4 Green 14V Rohs Compliant: Yes |Dialight 586-2702-203F
Screw Base Led T3 1/4 Green 6V Rohs Compliant: Yes |Dialight 586-2702-201F
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Green, Water Clear, T-4, 10mm
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Dialight 586-2402-105F provided by its distributors.

LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);GRN;GRN;28VDC;15MA;1650MCD;100K HRS;CNTRPOS
Single Color LED, Green, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs Green, 525nm 1650mcd, 15mA
Led Based T3-1/4Grn 28V Polroh Rohs Compliant: Yes
LED MINI BAYO T3 1/4 28V GREEN
LAMP, LED REPLACEMENT, GREEN, T-3 1/4; L; LAMP, LED REPLACEMENT, GREEN, T-3 1/4; LED Color:Green; Wavelength Typ:525nm; Luminous Intensity:1650mcd; Bulb Size:T-3 1/4; Supply Voltage:28V; Current Rating:15mA; Average Bulb Life:100000h; Color:Green; Forward Current If:15mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586-2402-105-F
  • 5862402105F