Dialight 586-2402-101F

586 1 Miniature Bayonet (BA9S) Green LED Lamp Replacement 6V 1650mcd 1650.0mcd 85C
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2402-101F.

JRH Electronics

Datasheet2 pages19 years ago

Farnell

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Screw Base Led T3 1/4 Green 6V Rohs Compliant: Yes |Dialight 586-2702-201F
Bi-Pin, Based Led, Green, 6V Rohs Compliant: Yes |Dialight 586-1302-101F
Scrw Base Led T3 1/4 Green 14V Rohs Compliant: Yes |Dialight 586-2702-203F
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Green, Water Clear, T-4, 10mm
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Dialight 586-2402-101F provided by its distributors.

586 1 Miniature Bayonet (BA9S) Green LED Lamp Replacement 6V 1650mcd 1650.0mcd 85C
LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);GRN;GRN;6VDC;15MA;1650MCD;100K HRS;CNTRPOS
Single Color LED, Green, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs Green, 525nm 1650mcd, 15mA
LAMP, LED REPLACEMENT, GREEN, T-3 1/4; L; LAMP, LED REPLACEMENT, GREEN, T-3 1/4; LED Color:Green; Wavelength Typ:525nm; Luminous Intensity:2200mcd; Bulb Size:T-3 1/4; Supply Voltage:6V; Current Rating:15mA; Average Bulb Life:100000h; Color:Green; Forward Current If:15mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862402101F