Dialight 586-1202-201F

LED Modules Uni-Color Green 528nm 2-Pin T-1 3/4
$ 8.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1202-201F.

Farnell

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+36.36%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin

Descriptions

Descriptions of Dialight 586-1202-201F provided by its distributors.

LED Modules Uni-Color Green 528nm 2-Pin T-1 3/4
Led Replacement Lamps - Based Leds Wedge Based T1 3/4 Grn, 6Vdc
Single Color LED, Green, T-1 3/4, 5.89mm
Wedge Based T1 3/4, Grn, 6Vdc Rohs Compliant: Yes |Dialight 586-1202-201F
LED WEDGE BASED T5 615NM 6V GRN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861202201F