Dialight 586-1103-101F

Led, Yellow, Single Chip, T-1 3/4, Midget Flange, 6V, Polarized, 586 Series
$ 2.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1103-101F.

Farnell

Datasheet2 pages18 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight5502308F
LED Uni-Color Hi-Eff. Yellow 585nm 2-Pin Bulk
Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R

Descriptions

Descriptions of Dialight 586-1103-101F provided by its distributors.

LED, YELLOW, SINGLE CHIP, T-1 3/4, MIDGET FLANGE, 6V, POLARIZED, 586 SERIES
LED Replacement Lamps-Based LEDs T1 3/4 MIDGET RoHS Compliant: Yes
LED Modules Uni-Color Yellow 592nm 2-Pin
Single Color LED, Yellow, T-1 3/4, 5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861103101F