Dialight 585-4125

Min Bay, based Led, Red, 28V Rohs Compliant: Yes |Dialight 585-4125
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-4125.

IHS

Datasheet1 page27 years ago

Electro Sonic

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight585-1125F
Midge Flange, based Led, Rd,28V/Bag Rohs Compliant: Yes |Dialight 585-1125F
Dialight585-4115
Min Bay, based Led, Red, 28V Rohs Compliant: No |Dialight 585-4115
LED Panel Mount Indicator Uni-Color Red 38mcd 2-Pin
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED

Descriptions

Descriptions of Dialight 585-4125 provided by its distributors.

Min Bay, based Led, Red, 28V Rohs Compliant: Yes |Dialight 585-4125
LED Replacement Lamps - Based LEDs RED 28V MULTI-CHIP
Single Color LED, Red
LED BAY T-3 1/4 RED 630NM 28V
585-4125, DIALIGHT CORPORATION
T3 1/4 MINBAY BSD RD 28V NONP
T3 1/4 BAYONET RED 28V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5854125