Dialight 570-0100-200F

LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-200F.

IHS

Datasheet1 page14 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9632F
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 570-0100-200F provided by its distributors.

LED Tri-Level Uni-Color Green/Green/Green 565nm 6-Pin Bulk
Single Color LED, Green, Diffused, T-3/4, 1.81mm
LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS Compliant: Yes
SINGLE COLOR LED GREEN 1.81 mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100200F