Dialight 569-0711-100

Dual Color LED Array, Red/green, T-1, 3mm
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com569-0711-1003501Bulk
PEI-Genesis569-0711-1000

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0711-100.

IHS

Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.05
Stock
700
1,428
Authorized Distributors
2
6
Illumination Color
-
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
-
4.7 mcd
Lens Style
-
Clear, Diffused
Forward Voltage
-
2.8 V
Forward Current
-
30 mA
Test Current
-
20 mA
Viewing Angle
-
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 569-0711-100 provided by its distributors.

Dual Color LED Array, Red/green, T-1, 3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali