Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 569-0102-222

LED Bi-Level Uni-Color Green 565nm 8-Pin Bulk
$ 30.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0102-222.

IHS

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-92.33%

Alternate Parts

Price @ 1000
$ 30.3
$ 1.39
Stock
69
3,966
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
0102
Number of Pins
8
8
Luminous Intensity
12.6 mcd
12.6 mcd
Lens Style
Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight Green LED Circuit Board Indicator, 568 Series, 4 LEDs, TH, 8-Pin
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
LED, Round, Dome Top, Diffused, Green, 565nm, 60°, 2.8V, TH, 4.69mm × 4.69mm × 5mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED Array, Green, Diffused, 3mm

Descriptions

Descriptions of Dialight 569-0102-222 provided by its distributors.

LED Bi-Level Uni-Color Green 565nm 8-Pin Bulk
Single Color LED Array, Green, T-1, 3mm
LED CBI R/A Bi-Level High Density Dual GREEN DIFFUSED
565nm 60° 2.8V Round Diffused Green Standard Mount 3mm × 3mm × 3mm
LED Circuit Board Indicator <NV
LED 2X2 3MM HI DENSITY GRN PCMNT
569-0102-222, DIALIGHT CORPORATION
LED Lamp; Color:Green; Luminous Intensity (MSCP):12.6ucd; Voltage Rating:2.1V; LED Color:Green; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Terminal Type:Radial Leaded RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690102222