Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 569-0112-200F

569 Series Bi Level Green 3 mm 60º 12.6 mcd 2.1 V LED Circuit Board Indicator
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0112-200F.

IHS

Datasheet1 page16 years ago

Sager Electronics

Master Electronics

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+22.92%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0203F
551 Series Green 3 mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicato
Dialight553-0711F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1
Green/Gren 3 mm 60° Diffused 30 mcd 2.2 V LED Piggy Back Holder - T-1

Descriptions

Descriptions of Dialight 569-0112-200F provided by its distributors.

569 Series Bi Level Green 3 mm 60º 12.6 mcd 2.1 V LED Circuit Board Indicator
Single Color LED Array, Green, Tinted Diffused, T-1, 3mm
LED, Round, Dome, Diffused, Green, 565nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
LED CBI R/A Bi-Level High Density GREEN DIFFUSED
LED Circuit Board Indicators GREEN DIFFUSED
LED CBI 3MM BI-LVL GRN RA PCMNT
LED 2HI 3MM NARROW GREEN PC MNT
CKT BOARD INDICATOR, GREEN, 12.6MCD, T-1;
569-0112-200F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690112200F