Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5360F5

CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5360F5.

Future Electronics

Datasheet1 page9 years ago

IHS

Newark

Electro Sonic

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight Green LED Circuit Board Indicator, 568 Series, 4 LEDs, TH, 8-Pin
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
LED, Round, Dome, Diffused, Green, 565nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin

Descriptions

Descriptions of VCC 5360F5 provided by its distributors.

CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED Array, Green, Diffused, T-1, 3mm
LED Uni-Color Green 562nm 8-Pin T-1
LED Circuit Board GREEN DIFFUSED 4-WIDE ASSEMBLY
T-1 RIGHT ANGLE 4 WIDE LED ASSY
Circuit Board Ind, 4 Led, Green; Led Color:Green; No. Of Leds:4Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:16.3Mcd; Forward Voltage:2.2V; Viewing Angle:-; Height:6.858Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5360F5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC