Dialight 569-0101-111F

569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0101-111F.

IHS

Datasheet1 page18 years ago
Datasheet1 page19 years ago

Master Electronics

X-ON

Jameco (USA)

Inventory History

3 month trend:
+32.11%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight5690101111
LED Bi-Level Uni-Color Red 635nm 8-Pin Bulk
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 569-0101-111F provided by its distributors.

569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
LED Bi-Level Uni-Color Red 635nm 8-Pin Bulk
Single Color LED Array, Red, T-1, 3mm
LED CBI R/A Bi-Level High Density Dual RED DIFFUSED
LED Circuit Board Indicators RED DIFFUSED
INDICATOR, LED PCB, 4-LED, 3MM, RED, 2V;
LED 2X2 3MM HI DENSITY RED PCMNT
CIRCUIT BOARD INDICATOR, 3MM, DUAL BI-LEVEL
569-0101-111F, DIALIGHT CORPORATION
3MM CBI DUAL BILVL RD-RD-RD-RD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690101111F