Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 569-0112-100F

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm

$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0112-100F.

IHS

Datasheet1 page15 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.60%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
568 Series uad Level Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 569-0112-100F provided by its distributors.

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
LED Bi-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Bi-Level Green/Red Ø3 mm Tinted Diffused Through Hole Circuit Board Indicator
565nm,635nm 60° 2.8V circular,with dome spread,Colored red,green Through hole mounting 3mm*3mm*8.88mm
LED CBI 3MM BI-LVL GREEN/RED RA
Cbi 3Mm Bi-Level G-R; |Dialight 569-0112-100F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690112100F