Dialight 5640300132

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5640300132.

IHS

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
-23.71%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-08-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight564-0100-222
LED Tri-Level Uni-Color Hi-Eff. Green 565nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD

Descriptions

Descriptions of Dialight 5640300132 provided by its distributors.

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED CBI R/A Tri-Level RED/YELLOW/GREEN
LED 3HI 3MM 5V RED/YEL/GRN PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0300-132