Lumex SSL-LX5093SUGD

T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SUGD.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
INDICATOR, LED PCB THRU-HOLE BULB T-1 3/4 GREEN GREEN DIFFUSED ROUND ANGL 60DEG
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
KingbrightWP934EB/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole

Descriptions

Descriptions of Lumex SSL-LX5093SUGD provided by its distributors.

T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD
Single Color LED, Super Ultra Green, Diffused, T-1 3/4, 5mm
574nm 60° 2.2V 20mA circular,with dome spread green Through hole mounting 5.9mm*5.9mm*8.6mm
LED Uni-Color Green 574nm 2-Pin T-1 3/4
Standard LEDs - Through Hole Green, 574nm Diffused
LED GREEN DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION