Dialight 552-3511F

552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator
$ 2.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-3511F.

IHS

Datasheet1 page19 years ago

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-17.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.411
$ 1.59
Stock
1,120
133
Authorized Distributors
6
2
Illumination Color
Green, Red
Green, Red
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
5 mcd
5 mcd
Lens Style
Diffused
Colorless, Diffused
Forward Voltage
1.9 V
1.9 V
Forward Current
25 mA
25 mA
Test Current
10 mA
-
Viewing Angle
65 °
65 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight552-3511
LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 65°, 2.3V/2.1V, TH, 4.86mm × 4.86mm
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD

Descriptions

Descriptions of Dialight 552-3511F provided by its distributors.

552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator
LED Round Diffused Red/Green 565nm/635nm 65° 2.7V/2.5V TH 4.86mm × 4.86mm × 5mm
Dual Color LED Array, Red/green, Diffused, T-1 3/4, 5mm
LED Bi-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5523511F