Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-1002-080F

LED Circuit Board Indicators 5MM STAND-OFF 0 800 RoHS Compliant: Yes
$ 3.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-1002-080F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-11-21
LTD Date2024-11-21

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Dialight550-1007F
550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Blue, Colorless, 2.53mm
Led, Blue, T-3 (10Mm), 7Cd, 470Nm; |Vcc/visual Communications Company VAOL-10GSBY4

Descriptions

Descriptions of Dialight 561-1002-080F provided by its distributors.

LED Circuit Board Indicators 5MM STAND-OFF 0 800 RoHS Compliant: Yes
470nm 30° 3.6V circular,with dome transparent Blue Through hole mounting 5mm*5mm*5mm
561 Series Blue Ø 5 mm 1.5 mcd Non-Diffused Through Hole LED
Dual Color LED, Blue, T-1 3/4, 5mm
LED CBI 5MM BLU WATER CLR 0.800"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5611002080F