Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-1007F

550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator

$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1007F.

Master Electronics

Datasheet1 page20 years ago
Datasheet1 page18 years ago

element14 APAC

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-80.49%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
Dialight550-1005F
Single Color LED, Blue, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 550-1007F provided by its distributors.

550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator
Single Color LED, Blue, Nondiffused, 5.21mm, ROHS COMPLIANT PACKAGE-2
LED, PCB, 5MM, BLUE; LED Colour:Blue; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Luminous Intensity:1cd; Forward Voltage:-; Viewing Angle:-; Height:-; Width:-; Product

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-1007-F
  • 550-1007F.