Dialight 561-5301-100F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-5301-100F.

IHS

Datasheet1 page17 years ago

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
Dialight550-5304F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 561-5301-100F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators YELLOW DIFFUSED SUPER BRIGHT
LED CBI Vertical 1.0in Tall YELLOW DIFFUSED SUPER BRIGHT
LED 5MM VERT SUP DIFF YEL PC MNT
Indicator, Led Pcb, 5Mm, Yellow, 2.2V; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:34Mcd; Forward Voltage:2.2V; Viewing Angle:50°; Height:25.4Mm; Width:5Mm Rohs Compliant: Yes |Dialight 561-5301-100F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5615301100F