Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0202-001

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0202-001.

IHS

Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.995
Stock
1,121
5,389
Authorized Distributors
1
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
7.5 V
7.5 V
Forward Current
12 mA
12 mA
Test Current
-
12 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Dialight550-0704F
Single Color LED, Green, T-1 3/4, 5mm
Dialight550-0705F
INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color:Green; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1, 3mm
INDICATOR, LED PCB, T-1 3/4, GREEN, 5V;; 5V; Color:Green; Height:6mm; Width:6mm; Forward Current If:12mA;
Green Ø 3 mm 60° Tinted/Diffused 6 mcd 5 V Through Hole LED - T-1

Descriptions

Descriptions of Dialight 559-0202-001 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Panel Mount .25in Snap In GREEN DIFFUSED 5V
LED Lamp; Luminous Intensity:8µcd; Forward Current:12mA; Forward Voltage:5V; Color:Green; LED Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590202001