Dialight 558-3101-027F

LED Panel Mount Indicator Bi-Color Green/Red 565nm/660nm 3.7mcd/12.6mcd 2-Pin
$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-3101-027F.

JRH Electronics

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-93.96%

Alternate Parts

Price @ 1000
$ 1.641
$ 1.42
Stock
1,826
7,591
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
12.6 mcd
12.6 mcd
Lens Style
Dome
Dome
Forward Voltage
1.8 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
200 °
200 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 558-3101-027F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 565nm/660nm 3.7mcd/12.6mcd 2-Pin
LED Panel Mt. Indicators RedGreen Panel Mt. 14in RoHS Compliant: Yes
INDICATOR PNL-MNT R/G 1.8/2.1 VDC .156 IN. MH 14 IN. LEADS PVC FREE
558 Round with Domed Top LED Green Red LED Panel Indicator 2.1V Green 1.8V Red 30mA Green 40mA Red 3.7mcd Green 12.6mcd Red 200°
LED PMI SNAP-IN RED/GRN PVC FREE
3.96MM PMI RD GN 1.6V SIN PVCF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5583101027F