Dialight 558-0201-007F

558 Series Green 4.83 mm 45º 16 mcd 10 mA 2.1V Snap-In LED Panel Mount Indicator
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0201-007F.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-69.91%

Alternate Parts

Price @ 1000
$ 1.205
$ 1.252
Stock
19,804
11,419
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
0201
0201
Number of Pins
2
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
55 °
55 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 558-0201-007F provided by its distributors.

558 Series Green 4.83 mm 45º 16 mcd 10 mA 2.1V Snap-In LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.155-0.158" SNAP-IN GREEN 2.1V LEADS 100000 HRS
Single Color LED, Green, Diffused, T-1, 3mm
LED Panel Mount .156in Snap In GREEN DIFFUSED 14in WIRE LEADS
LED, Round, Dome, Diffused, Green, 563nm, 40°, 2.1V, Snap-in, Wire, Push-in, Panel Mount, 3mm × 3mm × 3mm
LED Panel Mount Indicator, Snap-in, Gree;
LED PNL IND GREEN DIFF 3MM LEADS
IND SNAP-IN PANEL MNT 563NM GRN
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 2.1V; LED Color:Green; Operating Voltage:2.1VDC; Mounting Hole Dia:3.96mm; Forward Current If:10mA; Luminous Intensity:16mcd; IP / NEMA Rating:Not Rated; Product Range:558 Serie

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 558-0201-007F.
  • 5580201007F