Dialight 558-0201-003F

LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0201-003F.

Newark

Datasheet2 pages8 years ago

Future Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.04%

Alternate Parts

Price @ 1000
$ 1.19
$ 1.205
Stock
11,419
19,724
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
0201
0201
Number of Pins
2
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
55 °
55 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 558-0201-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.155-0.158" SNAP-IN GREEN 2.1V LEADS 100000 HRS
Single Color LED, Green, Diffused, T-1, 3mm
558 Series Green 3 mm 16 mcd Tinted/Diffused 40° 2.1 V Snap Mount LED
LED Panel Mount Indicators GREEN DIFUSED T1 6 LEADS
PANEL MOUNT INDICATOR, LED, 3.96MM, GREE;
Indicating Light Green LED 5V DC
LED PNL IND GREEN DIFF 3MM LEADS
563nm 40° 2.1V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
LED PANEL IND GRN DIFF SNAP-IN
INDICATOR, LED SNAPIN PANEL MO
RS APAC
Standard Products GREEN DIFUSED T1 6 LEADS
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 2.1V; LED Color: Green; Operating Voltage: 2.1VDC; Mounting Hole Dia: 3.96mm; Forward Current If: 10mA; Luminous Intensity: 16mcd; IP / NEMA Rating: Not Rated; Product Range: 558 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 558-0201-003F.
  • 5580201003F