Dialight 557-1503-203F

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1503-203F.

JRH Electronics

Datasheet2 pages6 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-17.24%

Alternate Parts

Price @ 1000
$ 11.33
$ 21.82
Stock
5,186
1,591
Authorized Distributors
6
3
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1 cd
-
Lens Style
-
Dome
Forward Voltage
12 V
12 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 4mcd 2-Pin Bag
INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED, Round, Dome, Diffused, Red, 12V 15mA, Solder Mount, Panel Mount, 5mm × 5mm × 5mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Dialight 557-1503-203F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
557 Series Red 17.8 mm 12 V 20 mA LED Indicator Panel Mount
PANEL MOUNT INDICATOR RED LED 0.688" THREADED 12 VDC LEADS 557 SERIES
12V circular,With flat top spread,transparent red wire mounting,panel mount
LED Panel Mount Indicators Red Diffused 12V
LED INDICATOR, 12VDC, RED; LED Colour:Red; Operating Voltage:12VDC; Mounting Hole Dia:17.463mm; Forward Current If:20mA; Luminous Intensity:1000foot lambert; IP / NEMA Rating:Not Rated; Product Range:557 Series; SVHC:No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571503203F