Dialight 557-1503-203

Panel Mount Indicator, Led, 17.463Mm, Red, 12V
$ 21.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1503-203.

IHS

Datasheet1 page22 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+25.74%

Alternate Parts

Price @ 1000
$ 21.82
$ 11.33
Stock
1,591
4,917
Authorized Distributors
3
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
-
1 cd
Lens Style
Dome
-
Forward Voltage
12 V
12 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Indicator Light 12V LED Lamp Red Dome Lens 0.250 in. Dia Hole Panel Mount Wire Leads Terminals
LED, Round, Dome, Diffused, Red, 12V 15mA, Solder Mount, Panel Mount, 5mm × 5mm × 5mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 557-1503-203 provided by its distributors.

Panel Mount Indicator, Led, 17.463Mm, Red, 12V
LED Panel Mount Watertight RED DIFFUSED 12V
17.5MM RED PANEL LED INDICATOR,12VDC
INDICATOR, LED PANEL MNT, 11/16", RED, 1; INDICATOR, LED PANEL MNT, 11/16", RED, 12V; Mounting Hole Dia:17.463mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:1000foot lambert; Color:Red; Leaded Process Compatible:No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571503203