Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 556-3503-304F

Prominent Indicator Pmnt 25.4MM Mounting Hole Size Red Led Screw Term 12V DC
$ 39.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3503-304F.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+815%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 22000mcd Automotive 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 635nm 4mcd 2-Pin Bag
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 556-3503-304F provided by its distributors.

PROMINENT INDICATOR PMNT 25.4MM MOUNTING HOLE SIZE RED LED SCREW TERM 12V DC
556 Series Red 12 V 95 mA Round with Domed Top High Intensity LED
LED Panel Mount Indicator Uni-Color Red 2-Pin
LED Panel Mount Indicators Dome Red 12VDC 95mA 1300fL
12V circular,with dome red threaded mounting,panel mount
LED PNL IND RED FRESNEL SRW TER
556-3503-304F, DIALIGHT CORPORATION
Panel Mount Indicator, Led, 25.4Mm, Red, 12V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:25.4Mm; Tensión De Operación:12Vdc; Corriente Directa If:95Ma; Intensidad Luminosa:1300Foot Lambert; Ip/Nema:Ip66; Tensión Directa:12V |Dialight 556-3503-304F.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 556-3503-304F.
  • 5563503304F
  • 5563503304F.