What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-1503-304F

LED Panel Mount Indicator Uni-Color Red 22000mcd Automotive 2-Pin

$ 31.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1503-304F.

IHS

Datasheet3 pages7 years ago

Future Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PROMINENT INDICATOR PMNT 25.4MM MOUNTING HOLE SIZE RED LED SCREW TERM 12V DC
INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Indicator Light 12V LED Lamp Red Dome Lens 0.250 in. Dia Hole Panel Mount Wire Leads Terminals
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 556-1503-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 22000mcd Automotive 2-Pin
556 Series Red 28.5 mm 12 V 95 mA Flat Lens Screw Terminal LED Indicator
INDICATOR LED RED 3000FL 1IN. 12VDC PANEL CHROME PLATED BRASS WATERTIGHT FLAT
PANEL MOUNT INDICATOR, LED, 25.4MM, RED, 12V; LED Color:Red; Operating Voltage:12VDC; Mounting Hole Dia:25.4mm; Forward Current If:95mA; Luminous Intensity:3000foot lambert; IP / NEMA Rating:IP66; Product Range:556 Serie

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561503304F