Dialight 556-1805-304F

LED Panel Mount Indicator Uni-Color Blue 860mcd Automotive 2-Pin
$ 42.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1805-304F.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.44%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mt. Indicators Dome Blue 125VAC 9.5mA RoHS Compliant: Yes
1" Dome B/G Led Pmi 125 Vac/Bag Rohs Compliant: Yes |Dialight 556-3685-304F
LED Replacement Lamps-Based LEDs Blue Cluster 120 RoHS Compliant: Yes
LED Uni-Color Blue 470nm 2-Pin T-1 3/4
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 556-1805-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 860mcd Automotive 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 1" WASHER & NUT BLUE 125VAC SCREW 100000 HRS
LED Panel Mt. Indicators Flat Blue 125VAC 9.5mA RoHS Compliant: Yes
INDICATOR, LED PANEL MNT, BLUE, 125V
ONE INCH FLAT BLU LED PMI 125V
LED PNL MT 1" 125VAC WT FLAT BLU
556-1805-304F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561805304F