Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-2301

Indicator, LED; Green; 1mcd; 0.080In.Dia.; 40deg; 565nm; 25mA; 2.4V; 3V; 80mW; -55degC
$ 1.956
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-2301.

IHS

Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.956
$ 0.819
Stock
11,438
87,905
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
0810
-
Number of Pins
2
2
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
90 °
90 °
Dominant Wavelength
-
565 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 555-2301 provided by its distributors.

Indicator, LED; Green; 1mcd; 0.080In.Dia.; 40deg; 565nm; 25mA; 2.4V; 3V; 80mW; -55degC
Single Color LED, Green, Diffused, T-3/4, 2mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED 2MM RT ANGLE GREEN PC MNT
LED CBI R/A GREEN DIFFUSED
2 MM CBI RIGHT ANGLE
OPTO:LED LAMPS <NV

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552301