Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-2232-110F

Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2232-110F.

IHS

Datasheet2 pages24 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.03
$ 1.02
Stock
448
13,399
Authorized Distributors
5
6
Illumination Color
-
Green, Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
50 mcd
12 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
-
2.2 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor
Single Color LED Array, Green, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 4-Pin Bulk
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG 2 HIGH
LUMEX SSF-LXH2103LIID/4Circuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 2 LED's, 40 mcd

Descriptions

Descriptions of Dialight 553-2232-110F provided by its distributors.

Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
LED Circuit Board Indicators CBI 3MM BI-LEVEL BKL
LED CBI 3MM BI-LVL YLW/GRN TINT
553-2232-110F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532232110F