Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-2222F

Single Color LED Array, Green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2222F.

IHS

Datasheet1 page16 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-10.22%

Alternate Parts

Price @ 1000
$ 0.574
$ 1.05
$ 1.05
Stock
4,045
8,334
8,334
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
12 mcd
12 mcd
12 mcd
Lens Style
Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Forward Voltage
2.3 V
2.3 V
2.3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor
LED Bi-Level Uni-Color Green 565Nm 4-Pin
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
KingbrightWP59BL/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightL-93WEGW
Dual Color LED, Super Red/green, Diffused White, T-1, 2.8mm

Descriptions

Descriptions of Dialight 553-2222F provided by its distributors.

Single Color LED Array, Green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
565nm 45° 2.8V circular Colored green Through hole mounting 3mm*3mm*3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GRN/GRN TINT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532222F