What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-93WEGW

Dual Color LED, Super Red/green, Diffused White, T-1, 2.8mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-93WEGW.

Sager Electronics

Datasheet1 page0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-4.62%

CAD Models

Download Kingbright L-93WEGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
SMD LED SOT-23 Flat Top Rectangular Colorless/Red, 635nm, 140°, 2V, 20mA, 3mm × 3mm × 1mm
KingbrightWP710A10CGCK
LED 574nm 34° 2.1V 20mA Round Dome Transparent Colorless Green TH 2.9mm × 2.9mm × 5.9mm
KingbrightWP710A10SRC/E
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Kingbright L-93WEGW provided by its distributors.

Dual Color LED, Super Red/green, Diffused White, T-1, 2.8mm
LED Standard High Efficiency Red/Green 617nm/568nm 30mA/25mA 3-Pin T-1
LED Bi-Color Green/Red 565nm/625nm 3-Pin T-1
Kingbright green,redLED, 3mm (T-1)encapsulation, wavelength617 nm, 3 x 4.6mm
Kingbright L-93WEGW 3mm Red /green LED Tricolour
HE red-grn diffused LED; L93WEGW 30/25mA
LEDs - Surface Mount & Leaded USE 604-WP93WEGW 3-LEAD
3 MM BI-COLOUR + BI-POLAR LED LAMP
SMD Pre-ordered transistors ROHS
LED, 3MM HE-RED/GRN; LED Colour: Green, Red; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Colour: R 30mA, G 25mA; Luminous Intensity / Colour: R 50mcd, G 50mcd; Forw

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-93WEGW.
  • L/93WEGW
  • L93WEGW