Dialight 553-0132-200F

LED Bi-Level Bi-Color Green/Yellow 585nm/565nm 4-Pin Bulk
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0132-200F.

Master Electronics

Datasheet1 page20 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-2.58%

Alternate Parts

Price @ 1000
$ 1.025
$ 0.89
$ 0.89
Stock
7,342
87,279
87,279
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
4
4
Luminous Intensity
10 mcd
6.3 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
3 V
3 V
Forward Current
12 mA
10 mA
10 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

553-0112-200F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.8V
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 2-Pin T-1 Bulk
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 553-0132-200F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 585nm/565nm 4-Pin Bulk
Ckt Board Indicator, G/Y, 12.6/10Mcd, Th; Led Color:Yellow, Green; No. Of Leds:2Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current/Color:Y 10Ma, G 10Ma; Luminous Intensity/Color:Y 10Mcd, G 12.6Mcd Rohs Compliant: Yes |Dialight 553-0132-200F
Dual Color Led Array, Yellow/Green, Diffused, T-1, 3Mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530132200F