Dialight 553-0132-300F

LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0132-300F.

JRH Electronics

Datasheet1 page16 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.89
$ 1.025
$ 1.025
Stock
87,279
7,342
7,342
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
4
-
-
Luminous Intensity
6.3 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
2.1 V
2.1 V
Forward Current
10 mA
12 mA
12 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
45 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0103F
585nm 45° 3V circular,with dome spread,Colored yellow Through hole mounting 3.1mm*3.1mm*3mm
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
553 Series Yellow 3 mm 45º 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
5305 Series Red-Green 60° 6.3/10 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4

Descriptions

Descriptions of Dialight 553-0132-300F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm
LED 563nm/585nm 45° 3V Round Dome Diffused Green/Yellow TH 3mm×3mm×3mm
CKT BOARD INDICATOR, G/Y, 19/12.6MCD, TH; LED Color: Yellow, Green; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Color: Y 10mA, G 10mA; Luminous Intensity / Color: Y

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530132300F