Dialight 553-0123-200F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 2-Pin T-1 Bulk
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0123-200F.

JRH Electronics

Datasheet1 page20 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+4.69%

CAD Models

Download Dialight 553-0123-200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 1.37
$ 1.37
Stock
16,753
668
668
Authorized Distributors
6
3
3
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
T
-
-
Number of Pins
2
-
-
Luminous Intensity
10 mcd
6.3 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
10 mA
10 mA
10 mA
Test Current
10 mA
-
-
Viewing Angle
60 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 553-0123-200F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 2-Pin T-1 Bulk
Dual Color Led Array, Yellow/Green, Diffused, T-1, 3Mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GREEN/YELLOW
CKT BRD INDICATOR, GRN/YELLOW, 3MM, TH;
指示器, CKT 板指示器, 绿色/黄色, 3MM, TH;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530123200F