Dialight 553-0123-300F

Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm
$ 1.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0123-300F.

JRH Electronics

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.012
$ 1.012
Stock
668
16,753
16,753
Authorized Distributors
3
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
-
T
T
Number of Pins
-
2
2
Luminous Intensity
6.3 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
10 mA
10 mA
10 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-09-02
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0309F
551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg

Descriptions

Descriptions of Dialight 553-0123-300F provided by its distributors.

Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm
LED Bi-Level Bi-Color Green/Yellow Bulk
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL GREEN/YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530123300F