Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0103-200F

Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0103-200F.

IHS

Datasheet1 page20 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.765
$ 0.765
Stock
3,360
4,868
4,868
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
2
4
4
Luminous Intensity
10 mcd
2.2 mcd
2.2 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.1 V
3 V
3 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Dialight550-0305F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
Single Color LED, Yellow, Water Clear, 2mm

Descriptions

Descriptions of Dialight 553-0103-200F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
585nm 60° 2.8V circular,with dome spread,Colored yellow Through hole mounting 3mm*3mm*3mm
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL BLANK/YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530103200F