Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0103F

Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0103F.

IHS

Datasheet1 page7 years ago

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+6.50%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.41
$ 0.41
Stock
3,834
3,360
3,360
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
4
2
2
Luminous Intensity
2.2 mcd
10 mcd
10 mcd
Lens Style
Diffused, Tinted
Diffused
Diffused
Forward Voltage
3 V
2.1 V
2.1 V
Forward Current
20 mA
20 mA
20 mA
Test Current
10 mA
-
-
Viewing Angle
45 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0103F provided by its distributors.

Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
585nm 45° 3V circular,with dome spread,Colored yellow Through hole mounting 3.1mm*3.1mm*3mm
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Led Circuit Board Indicators Bi-Level Cb; |Dialight 553-0103F
3MM BI-LVL BLANK/YELLOW 6.3mcd 45° 585nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530103F