Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-4007F

551 Series White 3 mm 1 mcd Untinted/Non-Diffused 30° 4 V Through Hole LED
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-4007F.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page18 years ago

JRH Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+39.96%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Dialight550-1007F
550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Blue, Colorless, 2.53mm
LED Circuit Board Indicators 5MM STAND-OFF 0 800 RoHS Compliant: Yes

Descriptions

Descriptions of Dialight 551-4007F provided by its distributors.

551 Series White 3 mm 1 mcd Untinted/Non-Diffused 30° 4 V Through Hole LED
470nm 30° 4V circular,with dome transparent Blue Through hole mounting 3mm*3mm*3mm
LED Uni-Color Blue 470nm 2-Pin T-1 Bulk
Single Color LED, Blue, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
CIRCUIT BOARD INDICATOR, 3MM, RT ANGLE BLUE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5514007F