Dialight 551-0607

Indicator, LED; Green; 19mcd; 0.114In.Dia.; 60deg; 565nm; 10mA; 7.5V; 5V; -20degC; 85degC
$ 0.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0607.

IHS

Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.655
$ 0.733
Stock
1,294
59,057
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
19 mcd
19 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-03-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-07-02
LTD Date2005-07-02

Descriptions

Descriptions of Dialight 551-0607 provided by its distributors.

Indicator, LED; Green; 19mcd; 0.114In.Dia.; 60deg; 565nm; 10mA; 7.5V; 5V; -20degC; 85degC
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED CBI R/A .20in High GREEN DIFFUSED 5 VOLTS
3Mm Cbi Right Angle; |Dialight 551-0607

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510607