Dialight 551-0207-010F

563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 3mm*3mm*3mm
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0207-010F.

Master Electronics

Datasheet1 page10 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-17.98%

Alternate Parts

Price @ 1000
$ 0.551
$ 2.068
$ 2.068
Stock
13,398
22,423
22,423
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
-
0207
0207
Number of Pins
2
8
8
Luminous Intensity
16 mcd
1.6 mcd
1.6 mcd
Lens Style
Diffused
Circular, Colored, Diffused, Tinted
Circular, Colored, Diffused, Tinted
Forward Voltage
2.1 V
3 V
3 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
563 nm
563 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight551-0209F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 551-0207-010F provided by its distributors.

563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 3mm*3mm*3mm
LED, CBI, GREEN DIFFUSED, 3MM, REVERSE POLARITY, RIGHT ANGLE, 551 SERIES
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 563nm 2-Pin Bulk
Ckt Board Indicator, Green, 16Mcd, Th; L |Dialight 551-0207-010F
LED Circuit Board Indicators 3mm CBI
CKT BOARD INDICATOR, GREEN, 16MCD, TH; LED Color:Green; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:16mcd; Forward Voltage:2.1V; Viewing Angle:45°; Heigh

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510207010F