Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5107-002F

Multi-Element Led Light Source, red, right Angle Sip Rohs Compliant: Yes |Dialight 550-5107-002F
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5107-002F.

Master Electronics

Datasheet1 page4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.257
$ 0.4
$ 0.4
Stock
1,442
12,285
12,285
Authorized Distributors
5
6
6
Illumination Color
-
Red
Red
Lens Color
-
Red
Red
Case/Package
-
-
-
Number of Pins
4
2
2
Luminous Intensity
19 mcd
34 mcd
34 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
-
650 nm
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight552-0811F
Multi-Element Led Light Source,red,right Angle Rohs Compliant: Yes |Dialight 552-0811F
Dialight552-0822F
Multi-Element Led Light Source,green,right Angle Rohs Compliant: Yes |Dialight 552-0822F
Dialight552-0833F
Multi-Element Led Light Source,yellow,right Angle Rohs Compliant: Yes |Dialight 552-0833F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Dual Color LED Array, Red/green, Diffused Milky White, T-1 3/4, 5mm
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1

Descriptions

Descriptions of Dialight 550-5107-002F provided by its distributors.

Multi-Element Led Light Source,red,right Angle Sip Rohs Compliant: Yes |Dialight 550-5107-002F
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 650nm 4-Pin Bulk
LED Circuit Board Indicators 5 MMMULTI BLOCK CBI
CIRCUIT BOARD INDICATOR, 5MM, MULTI BLOCK
550-5107-002F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505107002F