Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0811F

Multi-Element Led Light Source, red, right Angle Rohs Compliant: Yes |Dialight 552-0811F
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0811F.

IHS

Datasheet11 pages24 years ago

Master Electronics

Inventory History

3 month trend:
+4.61%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 660nm 4-Pin SMD T/R
Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG 2 HIGH
LUMEX SSF-LXH2103LIID/4Circuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 2 LED's, 40 mcd
Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0811F provided by its distributors.

Multi-Element Led Light Source,red,right Angle Rohs Compliant: Yes |Dialight 552-0811F
552 Series Red Ø5 mm 50° 34 mcd Diffused 2.1 V LED Circuit Board Indicator
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED SUPER BRIGHT
LED 2HI 5MM SUP BRIGHT RED PCMNT
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL
552-0811F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520811F